The Murata PTL2012-F27NG is a surface mount fixed inductor with a ceramic core material and thick film technology. It has an inductance of 0.027uH with a tolerance of 2% and a maximum DC current of 0.2A. The inductor's maximum DC resistance is 1.8 ohms and it has a minimum quality factor of 9. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in an 0805 case size.
Murata PTL2012-F27NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 1650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F27NG to view detailed technical specifications.
No datasheet is available for this part.