The PTL2012-F2N2C is a surface mount fixed inductor from Murata, featuring a thick film ceramic core material. It has an inductance of 0.0022uH with a tolerance of 0.2nH, and is tested at a frequency of 100M. The inductor can handle a maximum DC current of 0.75 and has a maximum DC resistance of 0.15. It has a minimum quality factor of 7 and a minimum self resonant frequency of 7000M. The inductor is available in an 0805 case size with dimensions of 2.2mm length, 0.65mm height, and 1.45mm depth.
Murata PTL2012-F2N2C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 7000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F2N2C to view detailed technical specifications.
No datasheet is available for this part.