The PTL2012-F2N7C is a surface mount fixed inductor from Murata with a core material of ceramic and a technology of thick film. It has an inductance of 0.0027uH with a tolerance of 0.2nH and is tested at a frequency of 100MHz. The maximum DC current is 0.75A and the maximum DC resistance is 0.2 ohms. The minimum quality factor is 8 and the minimum self resonant frequency is 6000MHz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm in length, 0.65mm in height, and 1.45mm in product depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata PTL2012-F2N7C technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F2N7C to view detailed technical specifications.
No datasheet is available for this part.