The PTL2012-F47NG is a surface mount fixed inductor from Murata with a type of RF Chip and technology of Thick Film. It features a ceramic core material and an inductance of 0.047uH with a tolerance of 2%. The inductor has a maximum DC current of 0.13 and a maximum DC resistance of 4. It also has a minimum quality factor of 7 and a minimum self resonant frequency of 1180MHz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 0.65mm in height, and 1.45mm in product depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata PTL2012-F47NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 1180M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F47NG to view detailed technical specifications.
No datasheet is available for this part.