The PTL2012-F68NG is a surface mount fixed inductor from Murata, featuring a ceramic core and thick film technology. It has an inductance of 0.068uH with a tolerance of 2% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.1A and has a maximum DC resistance of 5 ohms. It also has a minimum quality factor of 7 and a minimum self resonant frequency of 950MHz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 0.65mm in height, and 1.45mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata PTL2012-F68NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 950M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F68NG to view detailed technical specifications.
No datasheet is available for this part.