The PTL2012-F82NG is a 0805 surface mount fixed inductor from Murata with a type RF chip technology and ceramic core material. It has an inductance of 0.082uH with a tolerance of 2% and is tested at a frequency of 100M. The maximum DC current is 0.09A and the maximum DC resistance is 6 ohms. The minimum quality factor is 8 and the minimum self resonant frequency is 900M. The inductor is rated for operation between -55 and 125 degrees Celsius.
Murata PTL2012-F82NG technical specifications.
| Type | RF Chip |
| Technology | Thick Film |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 900M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.65mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata PTL2012-F82NG to view detailed technical specifications.
No datasheet is available for this part.