Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata PV12T502A01B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV12T |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PV12T502A01B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.