Murata PV32H201A01B00 technical specifications.
| Diameter | 6.6mm |
| Height | 0.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Outside Diameter | 6.6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | PV32 |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32H201A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
