Murata PV32H204A01B00 technical specifications.
| Diameter | 6.6mm |
| Height | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | PV32H |
| Taper | Linear |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32H204A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.