Murata PV32H500A01B00 technical specifications.
| Diameter | 6.6mm |
| Height | 4.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | PV32 |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32H500A01B00 to view detailed technical specifications.
No datasheet is available for this part.