Murata PV32N202A01B00 technical specifications.
| Height | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 6.6mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32N202A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.