Murata PV32P103A01B00 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32P103A01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.