Murata PV32P504A01B00 technical specifications.
| Height | 8mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | PV32P |
| Taper | Linear |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 20% |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV32P504A01B00 to view detailed technical specifications.
No datasheet is available for this part.