Murata PV34H205C01B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | PV34 |
| Resistance | 2000000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata PV34H205C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.