Murata PV34P502C01B00 technical specifications.
| Depth | 9.6mm |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | No |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PV34P502C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.