
Cermet trimmer potentiometer with 1kΩ resistance and 10% tolerance. Features 0.5W power rating, 300V maximum operating voltage, and 25 turns for precise adjustment. Through-hole mount with pin termination, operating from -55°C to 125°C. Lead-free and RoHS compliant, this component offers stable performance with a temperature coefficient of ±100ppm/°C.
Murata PV36W102C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PV36W |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36W102C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
