
Cermet trimming potentiometer with 100kR resistance and 10% tolerance. Features a 25-turn adjustment mechanism for precise control. Designed for through-hole mounting with pin terminations. Operates across a wide temperature range from -55°C to 125°C. This grey, lead-free, RoHS-compliant component measures 10mm x 5mm x 5mm.
Murata PV36W104C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PV36W |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36W104C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.