
The Murata PV36X102C01B00 is a CERMET potentiometer with a resistance of 1kR, a tolerance of 10%, and 25 turns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is RoHS compliant. It is a PCB mount device with a package type of 3820.
Murata PV36X102C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PV36X |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36X102C01B00 to view detailed technical specifications.
No datasheet is available for this part.