Murata PV36X500C01B00 technical specifications.
| Color | Grey |
| Depth | 5mm |
| Height | 0.394inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV36 |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 1g |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36X500C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.