The PV36Y102C01B00 is a variable resistor from Murata with a resistance of 1kR and a tolerance of 10%. It has a height of 5mm and a length of 10mm, with a weight of 1g. The resistor is lead free and RoHS compliant, and is packaged in bulk. It can operate between -55°C and 125°C.
Murata PV36Y102C01B00 technical specifications.
| Color | Grey |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36Y102C01B00 to view detailed technical specifications.
No datasheet is available for this part.