Murata PV36Y204C01B00 technical specifications.
| Color | Grey |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36Y204C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.