The PV36Y205C01B00 is a variable resistor from Murata with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The resistor has a resistance of 2MR and a tolerance of 10%. It measures 10mm in length, 10mm in width, and 5mm in height, and weighs 1g.
Murata PV36Y205C01B00 technical specifications.
| Color | Grey |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 1g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PV36Y205C01B00 to view detailed technical specifications.
No datasheet is available for this part.