Cermet trimmer resistor with 1k Ohm resistance and 10% tolerance. Features 12 electrical turns, 1/4W power dissipation (250mW max), and a linear taper. Mounts via pin through-hole termination. Operating temperature range from -55°C to 125°C. Dimensions are 6.4mm x 7.7mm x 4mm.
Murata PV37P102C01B00 technical specifications.
| Color | Grey |
| Depth | 7.7mm |
| Height | 0.157inch |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 340mg |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37P102C01B00 to view detailed technical specifications.
No datasheet is available for this part.