Murata PV37W102C01B00 technical specifications.
| Color | Grey |
| Depth | 4mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | PV37W |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 340mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37W102C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.