6 mm square top trimmer potentiometer with 5 kOhm resistance and 10% tolerance. Features 12 turns for precise adjustment, a pin termination, and through-hole mounting. Operates across a wide temperature range from -55°C to 125°C. This lead-free and RoHS compliant component has a grey housing with dimensions of 6.4mm length, 4mm depth, and 7.7mm height.
Murata PV37W502C01B00 technical specifications.
| Color | Grey |
| Depth | 4mm |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | PV37W |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 340mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37W502C01B00 to view detailed technical specifications.
No datasheet is available for this part.