General purpose trimmer potentiometer with 10 kOhm resistance and 10% tolerance. Features a 6 mm square side profile, 4mm depth, 6.7mm height, and 7.4mm length. Designed for through-hole mounting with pin terminations and 12 turns for precise adjustment. Operates across a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Murata PV37X103C01B00 technical specifications.
| Color | Grey |
| Depth | 4mm |
| Height | 6.7mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | PV37X |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 340mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37X103C01B00 to view detailed technical specifications.
No datasheet is available for this part.