The PV37X503C01B00 is a 12-turn potentiometer from Murata with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The potentiometer is designed for through hole mount and is made from lead-free materials. It is RoHS compliant and suitable for use in a variety of applications.
Murata PV37X503C01B00 technical specifications.
| Color | Grey |
| Depth | 4mm |
| Height | 6.7mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| RoHS Compliant | Yes |
| Series | PV37X |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 340mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37X503C01B00 to view detailed technical specifications.
No datasheet is available for this part.