The PV37Z503C01B00 is a 12-turn cermet variable resistor from Murata with a resistance of 50kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in bulk packaging with 50 units per package. The resistor is designed for through-hole mounting and is RoHS compliant.
Murata PV37Z503C01B00 technical specifications.
| Height | 0.264inch |
| Length | 0.252inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PV37 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PV37Z503C01B00 to view detailed technical specifications.
No datasheet is available for this part.