Murata PVC6A201C01B00 technical specifications.
| Depth | 6.9mm |
| Height | 0.205inch |
| Lead Free | Lead Free |
| Length | 0.272inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Ceramic |
| Series | PVC6 |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 500mg |
| Width | 0.272inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata PVC6A201C01B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.