The PVG3 Series variable resistor features a cermet construction with a resistance of 10 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and is available in a surface mount package. The resistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged on a tape and reel for easy installation.
Murata PVG3A100C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Taper | Linear |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 60mg |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A100C01R00 to view detailed technical specifications.
No datasheet is available for this part.