Surface mount trimmer potentiometer, 1-turn, 1000 ohm resistance with 20% tolerance. Features 0.25W power rating, J-hook termination, and a compact 3.6mm x 3.6mm x 2mm form factor. Operates across a wide temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Murata PVG3A102C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A102C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.