Murata PVG3A103A01R00 technical specifications.
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG3 |
| Tolerance | 20% |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG3A103A01R00 to view detailed technical specifications.
No datasheet is available for this part.