Surface mount trimmer potentiometer with 100 kOhm resistance and 20% tolerance. Features a 3 mm top adjustment, J-hook termination, and a single turn design. Operates across a temperature range of -55°C to 125°C. Compact dimensions include a 3.6mm length, 3.6mm depth, and 2mm height. Lead-free and RoHS compliant.
Murata PVG3A104C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A104C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.