Single turn trimmer potentiometer, 0.25W power rating, 20 kOhm resistance with 20% tolerance. Features surface mount termination with J-hook leads, measuring 3.6mm length, 3.4mm width, and 2mm height. Operates across a wide temperature range from -55°C to 125°C. This lead-free and RoHS compliant component weighs 60mg.
Murata PVG3A203C01R00 technical specifications.
| Depth | 3.6mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | J-Hook |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A203C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.