Murata PVG3A500C01R00 technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3A500C01R00 to view detailed technical specifications.
No datasheet is available for this part.