
The PVG3G100C01R00 is a surface mount variable resistor from Murata with a resistance of 10R and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 1000 and is RoHS compliant. It has a maximum power dissipation of 250mW and is suitable for use in a variety of applications.
Murata PVG3G100C01R00 technical specifications.
| Height | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3G100C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.