Murata PVG3G501C01R00 technical specifications.
| Height | 0.079inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3G501C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.