The PVG3G503C01R00 is a surface mount cermet variable resistor from Murata, featuring a resistance of 50kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is available in quantities of 1000. The resistor is packaged in tape and reel format and is RoHS compliant.
Murata PVG3G503C01R00 technical specifications.
| Height | 0.079inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PVG3 |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG3G503C01R00 to view detailed technical specifications.
No datasheet is available for this part.