
Murata PVG5A100C01R00 technical specifications.
| Lead Free | Lead Free |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A100C01R00 to view detailed technical specifications.
No datasheet is available for this part.