The PVG5A101C03R00 is a variable resistor from Murata with a 10% tolerance and 11 turns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and is RoHS compliant. Its dimensions are 3.9mm in depth, 5mm in height, and 4.8mm in length.
Murata PVG5A101C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A101C03R00 to view detailed technical specifications.
No datasheet is available for this part.