Murata PVG5A102A01R00 technical specifications.
| Height | 0.201inch |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5A102A01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.