The PVG5A104A01R00 is a 100kR, 10% linear cermet variable resistor from Murata. It is available in a surface mount package with dimensions of 0.201inch in height, 0.189inch in length, and 0.138inch in width. The resistor has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Murata PVG5A104A01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.201inch |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | PVG5 |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata PVG5A104A01R00 to view detailed technical specifications.
No datasheet is available for this part.