Murata PVG5A104C01R00 technical specifications.
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A104C01R00 to view detailed technical specifications.
No datasheet is available for this part.
