5 mm top square trimmer potentiometer with 100 kOhm resistance and 10% tolerance. Surface mountable with J-hook termination, this general-purpose variable resistor operates from -55°C to 125°C. Features 11 turns and lead-free, RoHS-compliant construction.
Murata PVG5A104C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A104C03R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.