
Murata PVG5A105C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A105C01R00 to view detailed technical specifications.
No datasheet is available for this part.