The Murata PVG5A200C01R00 is a 11-turn cermet variable resistor with a resistance of 20 ohms and a tolerance of 10%. It is packaged in a surface mount SMD/SMT package and is available in quantities of 250 per reel. The resistor is RoHS compliant and suitable for use in sealed applications. It is designed for use in a variety of electronic circuits and is suitable for operating temperatures up to the maximum temperature of the application.
Murata PVG5A200C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Sealed |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A200C01R00 to view detailed technical specifications.
No datasheet is available for this part.