Surface mount cermet variable resistor with 2kΩ resistance and 10% tolerance. Features a top adjustment mechanism and J-hook termination for secure SMT mounting. Operates across a wide temperature range from -55°C to 125°C. This lead-free and RoHS compliant component offers 11 turns for precise adjustment. Dimensions are 4.8mm length, 3.9mm depth, and 5mm height.
Murata PVG5A202C03R00 technical specifications.
| Depth | 3.9mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| RoHS Compliant | Yes |
| Series | PVG5A |
| Termination | J-Hook |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A202C03R00 to view detailed technical specifications.
No datasheet is available for this part.