Murata PVG5A204C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Sealed |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A204C01R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
