This Murata cermet variable resistor features a resistance of 2mR with a tolerance of 10%. It is packaged in a surface-mount device (SMD/SMT) with dimensions of 5mm in height, 4.8mm in length, and 3.5mm in width, weighing 60mg. The resistor is lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Murata PVG5A205C01R00 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Weight | 60mg |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A205C01R00 to view detailed technical specifications.
No datasheet is available for this part.