Murata PVG5A501C01R00 technical specifications.
| Depth | 3.9mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 11 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 60mg |
| RoHS | Compliant |
Download the complete datasheet for Murata PVG5A501C01R00 to view detailed technical specifications.
No datasheet is available for this part.